
Triple color LED array featuring brilliant red, brilliant green, and blue illumination. This surface mount device offers a 1.6mm x 1.6mm x 0.35mm SMD package with a diffused, colorless lens. Each of the three elements operates at a 20mA forward current and a 5V reverse voltage, delivering 50mcd luminous intensity with a 120° viewing angle. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Everlight 19-337/R6GHBHC-A01/2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 19-337/R6GHBHC-A01/2T technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-337/R6GHBHC-A01/2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.