
This Everlight LED is a surface-mount device with a luminous intensity of 100mcd and a viewing angle of 120°. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is available in a package quantity of 2000 and is packaged in tape and reel. It is compliant with ROHS regulations and is not radiation hardened.
Everlight 19-337/S2GHBHC-A01/2T technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Orange |
| Depth | 1.6mm |
| Forward Current | 25mA |
| Height | 0.35mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-337/S2GHBHC-A01/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
