The 19-337C/RSBHGHC-A88/4T is a triple-color surface-mount LED featuring Brilliant Red, Blue, and Brilliant Green chips. It is housed in a compact 1616 (0606 metric) PCB-type package with a water-clear lens. This component offers high packing density and reduced storage space, making it ideal for miniature applications. It is compatible with automatic placement equipment and infrared or vapor phase reflow soldering processes. Common applications include backlighting for dashboards, switches, telephones, faxes, and flat backlighting for LCDs.
Everlight 19-337C/RSBHGHC-A88/4T technical specifications.
| Emitted Color | Red, Green, Blue (RGB) |
| Peak Wavelength (Red) | 632nm |
| Peak Wavelength (Green) | 518nm |
| Peak Wavelength (Blue) | 468nm |
| Luminous Intensity (Red) | 450 (Min)mcd |
| Luminous Intensity (Green) | 900 (Min)mcd |
| Luminous Intensity (Blue) | 180 (Min)mcd |
| Forward Voltage (Red) | 1.7 - 2.4V |
| Forward Voltage (Green) | 2.6 - 3.2V |
| Forward Voltage (Blue) | 2.6 - 3.2V |
| Forward Current | 20mA |
| Viewing Angle | 120deg |
| Operating Temperature | -40 to +85°C |
| Dimensions | 1.6 x 1.6 x 0.5mm |
| Number of Pins | 6 |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Compliant |
| Pb-free | Yes |
Download the complete datasheet for Everlight 19-337C/RSBHGHC-A88/4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.