
Uni-color Yellow Green chip LED emitter, 575nm peak wavelength, featuring a 2-pin, 1206 (3216 Metric) SMD package for surface mounting. This component offers a 130° viewing angle with colorless, non-diffused rectangular lens appearance and 22mcd intensity. Designed for operation with a maximum forward current of 25mA and a maximum forward voltage of 2.4V, it supports a reverse voltage of 5V and has a maximum power dissipation of 60mW. Operating temperature range is -40°C to 85°C.
Everlight 23-21SYGC/S530-E2/TR8 technical specifications.
| Package Family Name | SMD |
| Package/Case | Case 1206(3216Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow Green |
| Intensity | 22mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 575nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.4x1.6x0.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 23-21SYGC/S530-E2/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.