Orange Uni-Color Chip LED emitter, featuring a 591 nm peak wavelength and 59 mcd intensity. This 2-pin surface mount component utilizes AlGaInP LED material and has a colorless, non-diffused lens with a 130° viewing angle. Operating within a -40°C to 85°C temperature range, it supports a maximum forward current of 25 mA and a maximum forward voltage of 2.4 V. The compact Chip LED package measures 3.2 mm in length, 1.6 mm in width, and 1.1 mm in height, with a reverse mount orientation.
Sign in to ask questions about the Everlight 24-21UYC/S530-A3/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 24-21UYC/S530-A3/TR8 technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Reverse Mount |
| Color | Orange |
| Intensity | 59mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 591nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 24-21UYC/S530-A3/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.