Uni-color yellow chip LED emitter, 591nm peak wavelength, 60° viewing angle, and 65mcd intensity. Features a 2-pin, surface-mount chip LED package (3.2mm L x 1.6mm W x 1.1mm H) with a colorless, non-diffused lens. Operates with a maximum forward current of 25mA, maximum forward voltage of 2.4V, and maximum power dissipation of 60mW. Suitable for top-mount PCB applications, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 25-21UYC/S530-A3/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 25-21UYC/S530-A3/TR8 technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 65mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 591nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 25-21UYC/S530-A3/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.