Single Color LED, White, Water Clear, T-1, 2.9mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Everlight 264-15/T2C4-2NRA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Everlight 264-15/T2C4-2NRA to view detailed technical specifications.
No datasheet is available for this part.