
Uni-color Red chip LED emitter with a peak wavelength of 632nm. This 2-pin SMD device features a 150° viewing angle and a colorless, non-diffused rectangular lens. Operating with a maximum forward current of 25mA and a maximum forward voltage of 2.4V, it offers an intensity of 38mcd. The surface mount device has dimensions of 2.5mm (L) x 2mm (W) x 1.4mm (H) and operates within a temperature range of -40°C to 85°C.
Everlight 28-21SURC/S530-A3/TR8 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1.4 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 38mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 632nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 150° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.5x2x0.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 28-21SURC/S530-A3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.