Single Color LED, Reddish Orange, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-4
Everlight 30-01/A5C-ASUC/AM technical specifications.
| Color | Red, Orange |
| Forward Current | 30mA |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Flux | 11.25lm |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 30-01/A5C-ASUC/AM to view detailed technical specifications.
No datasheet is available for this part.