Single Color LED, Yellow, Water Clear Colorless, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Everlight 30-01-B84-YSC-A1T1U1DH-AM technical specifications.
| Color | Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 30-01-B84-YSC-A1T1U1DH-AM to view detailed technical specifications.
No datasheet is available for this part.