Everlight 30-02UYC/S599 technical specifications.
| Color | Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 11lm |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 30-02UYC/S599 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.