Single Color LED, Reddish Orange, Water Clear, 7.62mm, ROHS COMPLIANT, PLASTIC PACKAGE-4
Everlight 32-01/A5C-ARTC technical specifications.
| Color | Red, Orange |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 135° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 32-01/A5C-ARTC to view detailed technical specifications.
No datasheet is available for this part.