This is a red LED with a luminous intensity of 1250mcd and a maximum operating temperature of 85°C. It has a reverse voltage of 5V and is mounted through a hole. The LED is RoHS compliant and has a viewing angle of 15°. It is available in a radial package with a height of 8.9mm. The LED is lead free and has a maximum power dissipation of 60mW.
Checking distributor stock and pricing after the page loads.
Everlight 333-2SURC/H3/S530-A4 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.9mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
No datasheet is available for this part.