
This red LED features a radial package and through hole mount. It has a luminous intensity of 2000mcd and a viewing angle of 15°. The LED operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 60mW. It is RoHS compliant and available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 333-2SURC/H3/S530-A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 333-2SURC/H3/S530-A5 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.9mm |
| Forward Current | 25mA |
| Height | 8.9mm |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Style | Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 333-2SURC/H3/S530-A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.