
Single Color LED emitter, featuring a hyper red illumination color with a diffused red lens. This through-hole mounted component utilizes a T-1 3/4 (5mm) plastic package with a dome, diffused, colored, circular, tinted lens style. It operates with a 20mA forward current, a 5V reverse voltage, and offers a luminous intensity of 200mcd with a 30° viewing angle. The LED is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Everlight 333-2SURD/S530-A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 333-2SURD/S530-A3 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 13.1mm |
| Forward Current | 20mA |
| Height | 8.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 333-2SURD/S530-A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.