
Brilliant red standard LED emitter, featuring a 632nm peak wavelength and 800mcd intensity. This uni-color, through-hole component is housed in a 5mm T-1 3/4 package with a 10° viewing angle. Designed for top mounting, it operates within a -40°C to 85°C temperature range and supports a maximum forward current of 25mA with a 2.4V forward voltage.
Everlight 333-2SURT/S530-A3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Seated Plane Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.9 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 800mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 632nm |
| High Brightness | Yes |
| Lens Appearance | Colored Non Diffused |
| Viewing Angle | 10° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5.9x5.9x7.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 333-2SURT/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.