
Single color LED emitter, featuring a diffused, dome-shaped, circular, colored green lens with a 5mm diameter. This through-hole mounted component operates with a 20mA forward current and a 5V reverse voltage, emitting a super yellow-green light at a wavelength of 573nm with a luminous intensity of 80mcd and a 30° viewing angle. The LED is ROHS compliant, lead-free, and housed in a radial package with dimensions of 5.9mm length, 5.9mm depth, and 8.9mm height, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Everlight 333-2SYGD/S530-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 333-2SYGD/S530-E2 technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Depth | 5.9mm |
| Forward Current | 20mA |
| Height | 8.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Dome, Circular, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 573nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 333-2SYGD/S530-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
