
Single color LED emitter, brilliant yellow green illumination. Features a 5mm diffused dome lens, clear transparency, and radial package for through-hole mounting. Operates with a 20mA forward current, 5V reverse voltage, and 60mW power dissipation. Delivers 400mcd luminous intensity at a 10° viewing angle with a 573nm wavelength. RoHS compliant, lead-free, and suitable for operating temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Everlight 333-2SYGT/S530-E2 technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Depth | 5.9mm |
| Forward Current | 20mA |
| Height | 8.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 10° |
| Wavelength | 573nm |
| RoHS | Compliant |
No datasheet is available for this part.