
This standard LED from Everlight features a radial package and through hole mount. It has a forward current rating of 25mA and a reverse voltage rating of 5V. The LED operates within a temperature range of -40°C to 85°C and has a luminous intensity of 1250mcd. The device is RoHS compliant and packaged in bulk quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 333-2USOC/H3/S530-A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 333-2USOC/H3/S530-A5 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.9mm |
| Forward Current | 25mA |
| Height | 8.9mm |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 333-2USOC/H3/S530-A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.