
This is a yellow LED with a forward current of 20mA and a luminous intensity of 1250mcd. It has a dome diffused lens style and a clear lens transparency. The operating temperature range is -40°C to 85°C. The LED is mounted through a hole and is RoHS compliant.
Everlight 333-2UYC/S530-A3 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 8.9mm |
| Illumination Color | Yellow |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 333-2UYC/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.