Everlight 334-15X2C1-1UWB technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | x=0.4/y=0.39 |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 334-15X2C1-1UWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.