The Everlight 383-2SUBC/C470/S400-A6 is a standard LED emitter with a luminous intensity of 3200mcd and a viewing angle of 20°. It features a diffused, colorless, circular lens and is available in a bulk packaging with 500 units per package. The LED is mounted through a hole and has a radial package case. It is compliant with RoHS regulations and is not radiation hardened.
Everlight 383-2SUBC/C470/S400-A6 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 8.9mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 3200mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 383-2SUBC/C470/S400-A6 to view detailed technical specifications.
No datasheet is available for this part.