
Single color LED emitter, hyper red illumination, featuring a 5mm diffused dome lens with colorless, clear transparency. This through-hole mounted component offers a forward current of 20mA and a reverse voltage of 5V, with a power dissipation of 60mW. It boasts a luminous intensity of 2500mcd and a narrow viewing angle of 6°. Operating within a temperature range of -40°C to 85°C, this RoHS compliant LED is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.9mm |
| Forward Current | 20mA |
| Height | 8.9mm |
| Illumination Color | Red |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 6° |
| RoHS | Compliant |