Uni-color standard LED emitter, super red, featuring a 660nm peak wavelength and 3000mcd intensity. This through-hole component utilizes GaAlAs LED material within a 5mm T-1 3/4 package. It operates with a maximum forward current of 40mA and a maximum forward voltage of 2.4V, offering a narrow 6° viewing angle. The LED is designed for top mounting and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Everlight 383URC-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 383URC-3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Seated Plane Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.6 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 3000mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 660nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 6° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 40mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 110mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 383URC-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.