This Everlight 45-11UNC/2428422/TR8 LED emitter is a surface-mount device with a luminous intensity of 1425mcd and a viewing angle of 120°. It is available in a package quantity of 800 and is packaged in tape and reel. The LED emitter has a height of 1.3mm, a length of 3mm, and a width of 2mm. It is manufactured by Everlight and is categorized as a general LED emitter.
Everlight 45-11UNC/2428422/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 1.3mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1425mcd |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 45-11UNC/2428422/TR8 to view detailed technical specifications.
No datasheet is available for this part.