
Surface mount, single-element LED emitter in a PLCC package, emitting cool white light with a Correlated Color Temperature (CCT) range of 5650-7000 K. Features a diffused, colorless, rectangular lens with a 120° viewing angle, delivering 7.4 lm luminous flux and 2400 mcd luminous intensity. Operates with a 30mA forward current and a 5V reverse voltage, with a power dissipation of 110mW. Encased in a water-clear plastic housing, this RoHS compliant component is supplied on tape and reel, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 45-21/LK2C-B50634C6CB2/2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 5650...7000 K |
| Depth | 2mm |
| Forward Current | 30mA |
| Height | 1.3mm |
| Length | 2.7mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 7.4lm |
| Luminous Intensity | 2400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 45-21/LK2C-B50634C6CB2/2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.