
This white diffused rectangular LED from Everlight features a luminous intensity of 126mcd and a viewing angle of 130°. It is available in a surface mount package with a height of 0.35mm and a length of 1.8mm. The LED is RoHS compliant and packaged in tape and reel quantities of 3000. It is not radiation hardened and has a diffused, colored, rectangular lens style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 48-213/T7D-BQ1R2QY/3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Height | 0.35mm |
| Length | 1.8mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 126mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 48-213/T7D-BQ1R2QY/3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.