
This is a single green LED with a luminous intensity of 12.5mcd and a maximum operating temperature of 85°C. It is packaged in a radial package with a 3mm lens size and is designed for through hole mounting. The LED is lead free and RoHS compliant, with a maximum power dissipation of 60mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 484-10SYGT/S530-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 484-10SYGT/S530-E2 technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Circular, Diffused, Colored, Tinted |
| Lens Transparency | Clear |
| Luminous Intensity | 12.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 484-10SYGT/S530-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.