
The Everlight 4N25 is a general purpose optocoupler with a collector-emitter breakdown voltage of 80V and a saturation voltage of 500mV. It is available in a DIP package with a maximum power dissipation of 200mW and is rated for operation between -55°C and 110°C. The device is RoHS compliant and has been approved by various regulatory bodies including UL, CSA, and VDE. It is suitable for use in a variety of applications where electrical isolation is required.
Sign in to ask questions about the Everlight 4N25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 4N25 technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
