Sign in to ask questions about the Everlight 4N25M-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 4N25M-V technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N25M-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.