Sign in to ask questions about the Everlight 4N25S-TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 4N25S-TA technical specifications.
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 80V |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N25S-TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.