Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 4N26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 50% |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
