The Everlight 4N26S(TA) is a general purpose optocoupler with a collector-emitter saturation voltage of 500mV and a maximum collector-emitter voltage of 500mV. It operates at a maximum input current of 50mA and a maximum output voltage of 80V. The device is RoHS compliant and has a maximum power dissipation of 200mW. It is available in a SMD/SMT package type and is lead free. The operating temperature range is from -55°C to 110°C.
Everlight 4N26S(TA) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N26S(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.