The Everlight 4N28M is a general purpose optocoupler packaged in a DIP-6 configuration. It features a collector-emitter saturation voltage of 500mV and a maximum collector-emitter voltage of 80V. The device is designed for use in DC input applications with a maximum input current of 50mA. The 4N28M operates over a temperature range of -55 to 110°C and has a maximum power dissipation of 200mW. It is RoHS compliant and available in a packaging quantity of 65 units per rail or tube.
Sign in to ask questions about the Everlight 4N28M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 4N28M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N28M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.