
General purpose optocoupler featuring a Darlington output configuration. This through-hole component offers 5kV isolation voltage and a 55V collector-emitter voltage. It operates with a 10mA input current and a 60mA forward current, achieving a 100% current transfer ratio. Encased in a DIP package, this RoHS compliant device supports a wide operating temperature range from -55°C to 100°C.
Everlight 4N29 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 100% |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100nA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 55V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Consumption | 200mW |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
