The 4N29-V is a general purpose optocoupler from Everlight, packaged in a DIP-6 package and available in quantities of 65 per rail or tube. It has a collector-emitter saturation voltage of 1V and a current transfer ratio of 500%. The device can handle a maximum input current of 60mA and a maximum output voltage of 55V. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 200mW. The 4N29-V is RoHS compliant.
Sign in to ask questions about the Everlight 4N29-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 4N29-V technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 500% |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N29-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.