The Everlight 4N29M is a general purpose optocoupler with a collector-emitter saturation voltage of 1V and a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 55V and a maximum power dissipation of 200mW. The device is packaged in a DIP-6 package and is RoHS compliant.
Sign in to ask questions about the Everlight 4N29M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 4N29M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 500% |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N29M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.