The 4N29S(TB)-V optocoupler from Everlight features a collector-emitter saturation voltage of 1V and a current transfer ratio of 500%. It can handle a maximum input current of 60mA and operates within a temperature range of -55°C to 100°C. The device is packaged in a DIP-6 configuration and is available in quantities of 1000 units per reel. The 4N29S(TB)-V is RoHS compliant and suitable for use in general optocoupler applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 4N29S(TB)-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 4N29S(TB)-V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 500% |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N29S(TB)-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.