The Everlight 4N30M-V is a general purpose optocoupler with a collector emitter saturation voltage of 1V. It features a DIP-6 package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. It has a maximum power dissipation of 200mW and a maximum output voltage of 55V.
Sign in to ask questions about the Everlight 4N30M-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 4N30M-V technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N30M-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.