The Everlight 4N30S1(TB) is a general optocoupler with a saturation voltage of 1V and a maximum output voltage of 55V. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 200mW. This device is suitable for surface mount applications and is packaged in tape and reel quantities of 1000. The Everlight 4N30S1(TB) is RoHS compliant and does not have radiation hardening capabilities.
Everlight 4N30S1(TB) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N30S1(TB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.