The Everlight 4N30S1(TB)-V is a general optocoupler with a single channel, capable of handling a maximum input current of 60mA. It has a maximum operating temperature range of -55°C to 100°C and a maximum output voltage of 55V. This device is designed for surface mount applications and is packaged in a tape and reel format with 1000 units per package. The 4N30S1(TB)-V is compliant with RoHS regulations.
Everlight 4N30S1(TB)-V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N30S1(TB)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.