The Everlight 4N31M-V is a general purpose optocoupler with a collector-emitter saturation voltage of 1.2V and a maximum input current of 60mA. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 200mW. The device is packaged in a DIP package and is suitable for through hole mounting. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Everlight 4N31M-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 4N31M-V technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N31M-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.