The Everlight 4N31S1(TA)-V is a general optocoupler with a maximum collector-emitter voltage of 1.2V and a maximum output voltage of 55V. It has a maximum power dissipation of 200mW and is designed for surface mount applications. The device operates over a temperature range of -55°C to 100°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 4N31S1(TA)-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 4N31S1(TA)-V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N31S1(TA)-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.