Sign in to ask questions about the Everlight 4N32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 4N32 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
