The Everlight 4N32S1(TB) is a general purpose optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum input current of 60mA and a maximum output voltage of 55V. The device is packaged in a DIP-6 package and is available in quantities of 1000 on tape and reel. The 4N32S1(TB) is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Everlight 4N32S1(TB) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 4N32S1(TB) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N32S1(TB) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.