
General purpose optocoupler featuring 5kV isolation and a Darlington output. This single-channel device accepts DC input and offers a maximum collector-emitter voltage of 1V. Designed for through-hole mounting in a 6-pin DIP package, it operates across a temperature range of -55°C to 100°C with a maximum output voltage of 55V. The component is RoHS compliant and supplied in rail/tube packaging.
Sign in to ask questions about the Everlight 4N33M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 4N33M technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N33M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
