The Everlight 4N35-V is a general purpose optocoupler with a DIP-6 package. It can handle a maximum input current of 50mA and a maximum operating temperature of 110°C. The device is RoHS compliant and suitable for use in applications with a minimum operating temperature of -55°C. The optocoupler has a maximum output voltage of 80V and a collector-emitter saturation voltage of 300mV.
Sign in to ask questions about the Everlight 4N35-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 4N35-V technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N35-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.