The Everlight 4N37M is a general purpose optocoupler with a collector-emitter saturation voltage of 300mV and a maximum operating temperature range of -55°C to 110°C. It has a maximum output voltage of 80V and a maximum power dissipation of 200mW. The device is packaged in a DIP-6 package and is available in a rail/tube packaging configuration with 65 units per package. The 4N37M is RoHS compliant.
Sign in to ask questions about the Everlight 4N37M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 4N37M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N37M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.