Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.36mm, PLASTIC, DIP-14
Everlight 5082-7656 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 0.5 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight 5082-7656 to view detailed technical specifications.
No datasheet is available for this part.