Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 50827650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 100uA |
| Illumination Color | Red |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 840mW |
| Reverse Voltage | 3V |
| Viewing Area (height) | 10.92mm |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 50827650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.